This 68uF surface mount tantalum capacitor has a rated voltage of 4VDC and a tolerance of 20%. It features a low ESR and high frequency capacitance retention, making it suitable for high-frequency applications. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is constructed with a flat construction and has a case code of B.
Kemet T520B686M004ANE0407280 technical specifications.
| Capacitance | 68uF |
| Voltage | 4VDC |
| DC Rated Voltage | 4VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.04Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 27.2uA |
| Case Code | B |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 3528-21 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High Frequency Capacitance Retention|Low ESR |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T520B686M004ANE0407280 to view detailed technical specifications.
No datasheet is available for this part.