
Polymer Tantalum Capacitor, 68µF capacitance, 4V DC rated voltage, and 20% tolerance. Features low 70mΩ ESR and 8% dissipation factor. Surface mountable with dimensions of 3.5mm length, 2.8mm width, and 2.1mm height. Operates from -55°C to 105°C, packaged in tape and reel.
Kemet T520B686M004ASE070 technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Depth | 2.8mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 70mR |
| Features | General Purpose |
| Height | 2.1mm |
| Lead Free | Contains Lead |
| Length | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Series | KO-CAP® T520 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520B686M004ASE070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
