
Polymer tantalum capacitor with 68µF capacitance and 6.3V DC rated voltage. Features a 35mΩ ESR and 20% tolerance, housed in a 3528 metric SMD case (3.5 x 2.8 x 2.1mm). Operates from -55°C to 105°C, with a maximum dissipation factor of 8%. Supplied on tape and reel in a molded, flat construction.
Kemet T520B686M006ATE035 technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 35mR |
| Height | 2.1mm |
| Length | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T520, PSL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520B686M006ATE035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
