Kemet T520C107M006ASE025 technical specifications.
| Capacitance | 100uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| ESR | 0.025Ohm |
| Leakage Current | 63uA |
| Case Code | C |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 6032-28 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | Low ESR |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T520C107M006ASE025 to view detailed technical specifications.
No datasheet is available for this part.