This polymer tantalum capacitor has a capacitance of 100uF and a DC rated voltage of 6.3V. It operates within a temperature range of -55C to 105C. The capacitor is polarized and has a surface mount package type. It measures 3.2mm in width, 6mm in length, and 2.5mm in height.
Kemet T520C107M006ATE0257280 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 6 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet T520C107M006ATE0257280 to view detailed technical specifications.
No datasheet is available for this part.