Surface mount tantalum capacitor featuring 100µF capacitance and 10V DC rated voltage. This general-purpose component offers 20% tolerance and a low 25mΩ ESR. Constructed with solid polymer tantalum dielectric, it operates from -55°C to +105°C and is housed in a 2312 (6032 metric) case code. The capacitor is RoHS compliant and supplied in tape and reel packaging.
Kemet T520C107M010ATE025 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 25mR |
| Features | General Purpose |
| Height | 2.8mm |
| Length | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KO-CAP® T520 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520C107M010ATE025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
