Polarized tantalum capacitor, 100µF capacitance, 10V DC rated voltage, 20% tolerance. Features solid polymer dielectric construction with a 45mΩ ESR and 8% dissipation factor. Surface mountable in a 2312 (6032 metric) case code, operating from -55°C to 105°C. RoHS compliant, general purpose application.
Kemet T520C107M010ATE045 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 45mR |
| Features | General Purpose |
| Height | 2.8mm |
| Length | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KO-CAP® T520 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520C107M010ATE045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
