The T520C107M010ATE0454539 is a 100uF surface mount tantalum capacitor with a 10VDC rating and 20% tolerance. It features a low ESR of 0.045 and a high frequency capacitance retention characteristic. The capacitor has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 105 degrees Celsius. It is constructed with a flat design and has a case code of C. The Kemet T520C107M010ATE0454539 is a polymer tantalum capacitor with a 6032-28 package and a mounting style of surface mount.
Kemet T520C107M010ATE0454539 technical specifications.
| Capacitance | 100uF |
| Voltage | 10VDC |
| DC Rated Voltage | 10VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.045Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 100uA |
| Case Code | C |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 6032-28 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High Frequency Capacitance Retention|Low ESR |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T520C107M010ATE0454539 to view detailed technical specifications.
No datasheet is available for this part.