This 100uF tantalum capacitor has a rated voltage of 10VDC and a tolerance of 20%. It features low ESR and high frequency capacitance retention. The capacitor is constructed with a flat construction and has a surface mount package. It operates over a temperature range of -55°C to 105°C.
Kemet T520C107M010ATE0457280 technical specifications.
| Capacitance | 100uF |
| Voltage | 10VDC |
| DC Rated Voltage | 10VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.045Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 100uA |
| Case Code | C |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 6032-28 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High Frequency Capacitance Retention|Low ESR |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T520C107M010ATE0457280 to view detailed technical specifications.
No datasheet is available for this part.