
Polarized, solid polymer tantalum capacitor with 150µF capacitance and 4V DC rated voltage. Features 20% tolerance, 25mΩ ESR, and 8% dissipation factor. Designed for surface mount applications with a 2312 (6032 metric) case code, measuring 6mm x 3.2mm x 2.8mm. Operates across a -55°C to 105°C temperature range. Lead-free and RoHS compliant.
Kemet T520C157M004ATE025 technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 25mR |
| Features | General Purpose |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Resistance | 0.025R |
| RoHS Compliant | Yes |
| Series | KO-CAP® T520 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520C157M004ATE025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
