
Polymer tantalum capacitor, 150µF capacitance, 4V DC rated voltage, and 20% tolerance. Features 100mΩ ESR, 8% dissipation factor, and 60µA leakage current. Encased in a 6mm x 3.2mm x 2.5mm molded SMD package with a maximum operating temperature of 105°C. RoHS compliant and supplied on tape and reel.
Kemet T520C157M004ATE100 technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 100mR |
| Height | 2.5mm |
| Lead Pitch | 2.9mm |
| Leakage Current | 60uA |
| Length | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T520, PSL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 4V |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520C157M004ATE100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
