
The Kemet T520C157M006AHE055 is a 150uF tantalum capacitor with a 6.3V voltage rating and 20% tolerance. It features an equivalent series resistance (ESR) of 55mR and is packaged in the 2312 case code. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is available in a tape and reel packaging with a quantity of 500 units. The Kemet T520C157M006AHE055 is not RoHS compliant.
Kemet T520C157M006AHE055 technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| ESR (Equivalent Series Resistance) | 55mR |
| Height | 2.8mm |
| Length | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | T520, PSL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T520C157M006AHE055 to view detailed technical specifications.
No datasheet is available for this part.
