Kemet's T520C226M016ATE0802478 is a 22uF surface mount tantalum capacitor with a 16VDC working voltage and 20% capacitance tolerance. It features a low ESR of 0.08 and a maximum operating temperature of 105°C. This capacitor is suitable for high-frequency applications and is constructed with a flat, surface mount package. The device is rated for a minimum operating temperature of -55°C.
Kemet T520C226M016ATE0802478 technical specifications.
| Capacitance | 22uF |
| Voltage | 16VDC |
| DC Rated Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.08Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 35.2uA |
| Case Code | C |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 6032-28 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High Frequency Capacitance Retention|Low ESR |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T520C226M016ATE0802478 to view detailed technical specifications.
No datasheet is available for this part.