The T520C226M016ATE0807706 is a 22uF surface mount polymer tantalum capacitor with a rated voltage of 16VDC and a tolerance of 20%. It features a low ESR and high frequency capacitance retention. This capacitor is suitable for use in applications where a compact, high-performance capacitor is required. It has a minimum operating temperature of -55°C and a maximum operating temperature of 105°C. The capacitor is constructed with a flat construction and has a case code of C.
Kemet T520C226M016ATE0807706 technical specifications.
| Capacitance | 22uF |
| Voltage | 16VDC |
| DC Rated Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.08Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 35.2uA |
| Case Code | C |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 6032-28 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High Frequency Capacitance Retention|Low ESR |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T520C226M016ATE0807706 to view detailed technical specifications.
No datasheet is available for this part.