The T520C227M004ATE0157706 is a 220uF tantalum capacitor with a rated voltage of 4VDC and a tolerance of 20%. It features a low ESR of 0.015 and a leakage current of 88. The capacitor is constructed with a flat design and has a case code of C. It is designed for surface mount applications and has a package type of 6032-28. The operating temperature range is from -55 to 105 degrees Celsius.
Kemet T520C227M004ATE0157706 technical specifications.
| Capacitance | 220uF |
| Voltage | 4VDC |
| DC Rated Voltage | 4VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.015Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 88uA |
| Case Code | C |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 6032-28 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High Frequency Capacitance Retention|Low ESR |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T520C227M004ATE0157706 to view detailed technical specifications.
No datasheet is available for this part.