This 220uF tantalum capacitor features a maximum operating temperature of 105°C and a DC rated voltage of 6.3V. It has a polarized design and is available in a 2-terminal configuration. The capacitor measures 3.2mm in width, 6mm in length, and 2.5mm in height. It is suitable for surface mount applications and is constructed with a polymer material.
Kemet T520C227M006ATE0157280 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 6 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet T520C227M006ATE0157280 to view detailed technical specifications.
No datasheet is available for this part.