This 220uF surface mount tantalum capacitor has a rated voltage of 6.3VDC and a tolerance of 20%. It features a capacitance retention characteristic suitable for high frequency applications and a low ESR of 0.018. The capacitor is constructed with a flat design and is mounted on the surface of a printed circuit board. Operating temperature range is from -55 to 105 degrees Celsius.
Kemet T520C227M006ATE0187706 technical specifications.
| Capacitance | 220uF |
| Voltage | 6.3VDC |
| DC Rated Voltage | 6.3VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.018Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 138.6uA |
| Case Code | C |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 6032-28 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High Frequency Capacitance Retention|Low ESR |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T520C227M006ATE0187706 to view detailed technical specifications.
No datasheet is available for this part.