This 220uF surface mount tantalum capacitor has a rated voltage of 6.3VDC and a tolerance of 20%. It features a high frequency capacitance retention and low ESR. The capacitor is constructed with a flat construction and has a case code of C. It is designed to operate between -55°C and 105°C. The 6032-28 package is suitable for surface mount applications.
Kemet T520C227M006ATE0458000 technical specifications.
| Capacitance | 220uF |
| Voltage | 6.3VDC |
| DC Rated Voltage | 6.3VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.045Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 138.6uA |
| Case Code | C |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 6032-28 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High Frequency Capacitance Retention|Low ESR |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T520C227M006ATE0458000 to view detailed technical specifications.
No datasheet is available for this part.