
220µF, 2.5V polarized tantalum polymer capacitor for surface mount applications. Features a 2312 (6032 metric) case code, 25mΩ ESR, and a wide operating temperature range of -55°C to +105°C. This general-purpose component is RoHS compliant and supplied on tape and reel.
Kemet T520C227M2R5ATE025 technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 25mR |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KO-CAP T520 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520C227M2R5ATE025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
