
Polarized tantalum capacitor, 330µF capacitance, 4V DC rated voltage, and 20% tolerance. Features a low ESR of 25mΩ and a dissipation factor of 8%. Designed for surface mount applications with a 2312 (6032 metric) case code, offering a compact 6mm length, 3.2mm depth, and 2.5mm height. Operates across a wide temperature range from -55°C to 105°C.
Kemet T520C337M004ATE025 technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 25mR |
| Features | General Purpose |
| Height | 2.5mm |
| Height - Seated (Max) | 0.11inch |
| Lead Pitch | 2.9mm |
| Leakage Current | 132uA |
| Length | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KO-CAP T520 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 4V |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520C337M004ATE025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
