Kemet T520C337M004ATE045 technical specifications.
| Capacitance | 330uF |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 45mR |
| Height | 2.5mm |
| Lead Pitch | 2.9mm |
| Leakage Current | 132uA |
| Length | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T520C Series |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520C337M004ATE045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
