
Polymer tantalum capacitor with 68µF capacitance and 6.3V DC voltage rating. Features 100mΩ ESR and 20% tolerance, housed in a 6032 metric case (2312 imperial) measuring 6mm x 3.2mm x 2.8mm. Designed for surface mount applications with a maximum operating temperature of 105°C. Supplied in tape and reel packaging.
Kemet T520C686M006ATE100 technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Depth | 3.2mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 100mR |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Length | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KO-CAP T520 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520C686M006ATE100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
