
Polarized tantalum capacitor, 68µF capacitance, 10V DC rated voltage, 20% tolerance. Features solid polymer dielectric construction with 45mΩ ESR and 8% dissipation factor. Surface mount package, 2312 case code (6032 metric), 6mm length, 3.2mm width, 2.8mm height, 3.2mm depth. Operating temperature range from -55°C to 105°C. RoHS compliant and lead-free.
Kemet T520C686M010ATE045 technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 45mR |
| Features | General Purpose |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KO-CAP® T520 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520C686M010ATE045 to view detailed technical specifications.
No datasheet is available for this part.