
Polymer tantalum capacitor with 82µF capacitance and 8VDC voltage rating. Features a 6032 metric case size (6mm x 3.2mm x 2.5mm) with SMD/SMT termination. Offers low 0.045 Ohm ESR and 8% dissipation factor, operating from -55°C to 105°C. Packaged on tape and reel, this RoHS compliant component is ideal for surface mount applications.
Kemet T520C826M008ATE045 technical specifications.
| Capacitance | 82uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 45mR |
| Height | 2.8mm |
| Length | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T520, PSL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 8V |
| DC Rated Voltage | 8V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520C826M008ATE045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.