This Kemet T520C826M008ATE0457706 is an 82uF surface mount tantalum capacitor with 8VDC rated voltage and 20% capacitance tolerance. It features a low ESR of 0.045 and a high frequency capacitance retention characteristic. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is constructed with a flat construction and has a 6032-28 package case. The capacitor is suitable for surface mount applications.
Kemet T520C826M008ATE0457706 technical specifications.
| Capacitance | 82uF |
| Voltage | 8VDC |
| DC Rated Voltage | 8VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.045Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 65.6uA |
| Case Code | C |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 6032-28 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High Frequency Capacitance Retention|Low ESR |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T520C826M008ATE0457706 to view detailed technical specifications.
No datasheet is available for this part.