This 100uF tantalum capacitor features a 6.3VDC voltage rating and 20% tolerance. It has a low ESR of 0.007 and a leakage current of 63. The capacitor is constructed with a flat design and is mounted using surface mount technology. It operates within a temperature range of -55°C to 105°C and is packaged in a 7343-31 case.
Kemet T520D107M006ASE007 technical specifications.
| Capacitance | 100uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| ESR | 0.007Ohm |
| Leakage Current | 63uA |
| Case Code | D |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 7343-31 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | Low ESR |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T520D107M006ASE007 to view detailed technical specifications.
No datasheet is available for this part.