This 100uF surface mount tantalum capacitor has a 6.3VDC working voltage and 20% capacitance tolerance. It features a low ESR of 0.007 and a maximum leakage current of 63. The capacitor operates over a temperature range of -55 to 105 degrees Celsius. It is constructed with a flat polymer case and is packaged in a 7343-31 case code.
Kemet T520D107M006ATE0077280 technical specifications.
| Capacitance | 100uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| ESR | 0.007Ohm |
| Leakage Current | 63uA |
| Case Code | D |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 7343-31 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | Low ESR |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T520D107M006ATE0077280 to view detailed technical specifications.
No datasheet is available for this part.