100µF polarized tantalum capacitor with 10V voltage rating and 20% tolerance. Features 80mΩ ESR and 10% dissipation factor. Surface mountable in a 2917 (7343 metric) case code, with operating temperatures from -55°C to 105°C. Molded construction with a flat profile.
Kemet T520D107M010AHE080 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 80mR |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.122inch |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | KO-CAP T520 |
| Tolerance | 20% |
| Voltage Rating | 10V |
| Width | 0.169inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T520D107M010AHE080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.