
Polarized tantalum capacitor with 100µF capacitance and 10V DC rated voltage. Features a 20% tolerance, 55mΩ ESR, and 10% dissipation factor. This surface mount component utilizes solid polymer tantalum dielectric and is housed in a 2917 (7343 metric) case code. Operating temperature range is -55°C to 105°C, with a leakage current of 100µA and ripple current rating of 500mA. RoHS compliant and lead-free.
Kemet T520D107M010ATE055 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 55mR |
| Features | General Purpose |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.6mm |
| Leakage Current | 100uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 500mA |
| RoHS Compliant | Yes |
| Series | KO-CAP® T520 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520D107M010ATE055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
