The T520D107M010ATE0807280 is a 100uF tantalum capacitor with a 10% dissipation factor and 80mR equivalent series resistance. It features a molded package with a length of 7.3mm and a depth of 4.3mm. The capacitor is rated for operation between -55°C and 105°C and is available in tape and reel packaging. It is RoHS compliant and polar in nature.
Kemet T520D107M010ATE0807280 technical specifications.
| Capacitance | 100uF |
| Package/Case | Molded |
| Depth | 4.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 80mR |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520D107M010ATE0807280 to view detailed technical specifications.
No datasheet is available for this part.