The KO-CAP T520 is a general-purpose tantalum capacitor with a capacitance of 100uF and a voltage rating of 10V. It has an equivalent series resistance of 55mR and a tolerance of 20%. The capacitor is packaged in a 2917 case and is available in surface mount form. Operating temperature range is between -55°C and 105°C.
Kemet T520D107M010ZTE055 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| ESR (Equivalent Series Resistance) | 55mR |
| Features | General Purpose |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | KO-CAP® T520 |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520D107M010ZTE055 to view detailed technical specifications.
No datasheet is available for this part.