Polarized tantalum capacitor with a capacitance of 1000 µF and a DC rated voltage of 2.5V. Features a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. This solid polymer tantalum capacitor has two terminals.
Kemet T520D108M2R5ATE006 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Polarity | POLARIZED |
| Capacitance | 1000 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.0050 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet T520D108M2R5ATE006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.