
Polarized tantalum capacitor, 15µF capacitance, 25V DC rated voltage, and 20% tolerance. Features a 2917 (7343 metric) surface mount case code with a 60mΩ ESR and 500mA ripple current. Operates across a -55°C to 105°C temperature range, with 38µA leakage current. This general-purpose component is RoHS compliant and supplied on tape and reel.
Kemet T520D156M025ATE060 technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 60mR |
| Features | General Purpose |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Leakage Current | 38uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 500mA |
| RoHS Compliant | Yes |
| Series | KO-CAP® T520 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520D156M025ATE060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
