
Polymer tantalum capacitor with 150µF capacitance and 6.3V DC voltage rating. Features 55mΩ ESR and 20% tolerance, operating from -55°C to 105°C. Surface mountable in a 7343-31 (2917) D case, measuring 7.3 x 4.3 x 2.8mm. Packaged on tape and reel for automated assembly.
Kemet T520D157M006ASE055 technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 55mR |
| Features | General Purpose |
| Height | 3.1mm |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Contains Lead |
| Leakage Current | 95uA |
| Length | 0.287inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | KO-CAP T520 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520D157M006ASE055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.