
Polymer tantalum capacitor, 150µF capacitance, 8V DC voltage rating, and 20% tolerance. Features a 7343 metric case size (2917 imperial) with a 0.025 Ohm ESR. Operates from -55°C to 105°C, with a maximum leakage current of 120µA and a ripple current of 4.6A. Surface mountable with SMD/SMT termination, packaged in tape and reel.
Kemet T520D157M008ATE025 technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 25mR |
| Features | General Purpose |
| Height | 3.1mm |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Lead Free |
| Leakage Current | 120uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Resistance | 0.025R |
| Ripple Current | 4.6A |
| RoHS Compliant | Yes |
| Series | KO-CAP T520 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 8V |
| DC Rated Voltage | 8V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520D157M008ATE025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.