
Polarized tantalum capacitor, 150µF capacitance, 8V DC rated voltage, 20% tolerance. Features 55mΩ ESR, 10% dissipation factor, and 120µA leakage current. Surface mountable in a 2917 (7343 metric) chip package, operating from -55°C to 105°C. Includes 500 units per tape and reel, with lead-free and RoHS compliant construction.
Kemet T520D157M008ATE055 technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 55mR |
| Features | General Purpose |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Leakage Current | 120uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Resistance | 0.055R |
| Ripple Current | 500mA |
| RoHS Compliant | Yes |
| Series | KO-CAP® T520 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 8V |
| DC Rated Voltage | 8V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520D157M008ATE055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
