150µF polarized tantalum capacitor, featuring solid polymer construction for general-purpose applications. This surface mount component operates within a -55°C to +105°C temperature range and has a 10V DC rated voltage. It offers 20% capacitance tolerance, 15mΩ ESR, and a 10% dissipation factor. The capacitor is housed in a 2917 (7343 metric) case code, measuring 7.3mm in length, 4.3mm in width, and 3.1mm in height, with a depth of 4.3mm. RoHS compliant and supplied on tape and reel.
Kemet T520D157M010ATE015 technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 15mR |
| Features | General Purpose |
| Height | 3.1mm |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KO-CAP® T520 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520D157M010ATE015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.