This surface mount tantalum capacitor has a capacitance of 220uF and a working voltage of 4VDC with a 20% tolerance. It features an ESR of 0.006 and a leakage current of 88. The capacitor is constructed with a flat construction and has a package code of 7343-31. It operates over a temperature range of -55 to 105 degrees Celsius.
Kemet T520D227M004ASE006 technical specifications.
| Capacitance | 220uF |
| Voltage | 4VDC |
| DC Rated Voltage | 4VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.006Ohm |
| Leakage Current | 88uA |
| Case Code | D |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 7343-31 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T520D227M004ASE006 to view detailed technical specifications.
No datasheet is available for this part.