
Polarized tantalum capacitor with solid polymer construction, offering 220µF capacitance and a 4V DC rating. Features a 20% tolerance, 12mΩ ESR, and a 10% dissipation factor. Designed for surface mount applications with a 2917 (7343 metric) case code, operating from -55°C to 105°C. This general-purpose component is lead-free and RoHS compliant, supplied in tape and reel packaging.
Kemet T520D227M004ATE012 technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 12mR |
| Features | General Purpose |
| Height | 3.1mm |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Resistance | 0.012R |
| RoHS Compliant | Yes |
| Series | KO-CAP T520 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520D227M004ATE012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
