
Polarized tantalum capacitor with solid polymer dielectric, offering 220µF capacitance and 4V DC rated voltage. Features a 20% tolerance, 65mΩ ESR, and 4.6A ripple current capability. Designed for surface mount applications with a 2917 (7343 metric) case code, measuring 7.3mm L x 4.3mm W x 2.8mm H. Operating temperature range is -55°C to 105°C, with 88µA leakage current. Lead-free and RoHS compliant.
Kemet T520D227M004ATE065 technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 65mR |
| Features | General Purpose |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.6mm |
| Leakage Current | 88uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 4.6A |
| RoHS Compliant | Yes |
| Series | KO-CAP® T520 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 4V |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520D227M004ATE065 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.