This 220uF tantalum capacitor features a molded package with a 10% dissipation factor and 65mR equivalent series resistance. It operates over a temperature range of -55°C to 105°C and is packaged on tape and reel. The capacitor is polar and compliant with RoHS regulations.
Kemet T520D227M004ATE0657280 technical specifications.
| Capacitance | 220uF |
| Package/Case | Molded |
| Depth | 4.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 65mR |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520D227M004ATE0657280 to view detailed technical specifications.
No datasheet is available for this part.