This 220uF tantalum capacitor features a 10VDC working voltage and 20% capacitance tolerance. It has a low ESR of 0.018 and a maximum operating temperature of 105°C. The capacitor is constructed with a flat design and is mounted via surface mount technology. It is suitable for high-frequency applications and has a capacitance retention characteristic.
Kemet T520D227M010ATE0187706 technical specifications.
| Capacitance | 220uF |
| Voltage | 10VDC |
| DC Rated Voltage | 10VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.018Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 220uA |
| Case Code | D |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 7343-31 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High Frequency Capacitance Retention|Low ESR |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T520D227M010ATE0187706 to view detailed technical specifications.
No datasheet is available for this part.