
The Kemet T520D227M2R5AHE040 is a 220uF tantalum capacitor with a 2.5V DC rated voltage and 20% tolerance. It features a 2917 case and is designed for surface mount applications. The capacitor operates over a temperature range of -55°C to 105°C and is available in quantities of 500 per reel. Note that this component is not RoHS compliant.
Kemet T520D227M2R5AHE040 technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| ESR (Equivalent Series Resistance) | 40mR |
| Height | 3.1mm |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | T520, PSL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 4.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T520D227M2R5AHE040 to view detailed technical specifications.
No datasheet is available for this part.