
220µF, 2.5VDC polymer tantalum capacitor featuring low ESR of 7mΩ and 20% tolerance. Surface mountable in a 7343-31 (2917) D case, measuring 7.3mm x 4.3mm x 3.1mm. Operating temperature range from -55°C to 105°C, with a dissipation factor of 10%. Packaged in tape and reel for automated assembly.
Kemet T520D227M2R5ATE007 technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 7mR |
| Features | General Purpose |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Resistance | 0.007R |
| RoHS Compliant | Yes |
| Series | KO-CAP® T520 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520D227M2R5ATE007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.