The KO-CAP T520 series is a general-purpose tantalum capacitor with a capacitance of 330uF and a voltage rating of 4V. It has a tolerance of 20% and is available in a surface mount package. The capacitor operates within a temperature range of -55°C to 105°C. It is RoHS compliant and packaged in cut tape.
Kemet T520D337M004ASE009 technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| ESR (Equivalent Series Resistance) | 9mR |
| Features | General Purpose |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | KO-CAP® T520 |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520D337M004ASE009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.