Kemet's T520D337M004ASE012 is a 330uF surface mount tantalum capacitor with a 4VDC voltage rating and 20% tolerance. It features a low ESR of 0.012 and a maximum operating temperature of 105°C. The capacitor is constructed with a flat design and has a case code of D. It is suitable for use in a variety of applications, including those requiring low ESR performance.
Kemet T520D337M004ASE012 technical specifications.
| Capacitance | 330uF |
| Voltage | 4VDC |
| Tolerance | 20% |
| ESR | 0.012Ohm |
| Leakage Current | 132uA |
| Case Code | D |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 7343-31 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | Low ESR |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T520D337M004ASE012 to view detailed technical specifications.
No datasheet is available for this part.