
Polarized tantalum capacitor, 330µF capacitance, 4V DC rated voltage, and 20% tolerance. Features a low 9mΩ ESR, 1.3A ripple current capability, and a 10% dissipation factor. Constructed with solid polymer tantalum dielectric, this surface mount component is housed in a 2917 (7343 metric) case code. Operating temperature range spans -55°C to 105°C, with a leakage current of 132µA.
Kemet T520D337M004ATE009 technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 9mR |
| Features | General Purpose |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Leakage Current | 132uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.009R |
| Ripple Current | 1.3A |
| RoHS Compliant | Yes |
| Series | KO-CAP® T520 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520D337M004ATE009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
