This 330uF tantalum capacitor is a polarized component with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It has a width of 4.3mm and a length of 7.3mm, with a height of 2.8mm. The capacitor is designed for surface mount applications and has a capacitance of 330uF with a DC rated voltage of 4V.
Kemet T520D337M004ATE0097280 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 330 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 4 |
| Height | 2.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet T520D337M004ATE0097280 to view detailed technical specifications.
No datasheet is available for this part.