The KO-CAP T520 ceramic capacitor from Kemet has a capacitance of 330uF and a voltage rating of 6.3V. It is available in a 2917 package and is RoHS compliant. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It has a dissipation factor of 10% and an ESR of 9mR.
Kemet T520D337M006ATE0097280 technical specifications.
| Capacitance | 330uF |
| Package/Case | 2917 |
| Depth | 4.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 9mR |
| Features | General Purpose |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Series | KO-CAP® T520 |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520D337M006ATE0097280 to view detailed technical specifications.
No datasheet is available for this part.