This surface mount tantalum capacitor has a capacitance of 330uF and a rated voltage of 6.3VDC with a tolerance of 20%. It features a high frequency capacitance retention and low ESR of 0.01. The capacitor is constructed with a flat design and has a case code of D. Operating temperature range is between -55°C and 105°C.
Kemet T520D337M006ATE0108000 technical specifications.
| Capacitance | 330uF |
| Voltage | 6.3VDC |
| DC Rated Voltage | 6.3VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.01Ohm |
| Leakage Current | 207.9uA |
| Case Code | D |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 7343-31 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High Frequency Capacitance Retention|Low ESR |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T520D337M006ATE0108000 to view detailed technical specifications.
No datasheet is available for this part.